SK33-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51045 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.047
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 5.798
Unit Price: 0,94000 €
Datasheet
Diode 30 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SMC
DO-214AB, SMC

SK33-7

DigiKey Part Number
SK33DITR-ND - Tape & Reel (TR)
SK33DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SK33-7
Description
DIODE SCHOTTKY 30V 3A SMC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK33-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5821SMJ/TR13Microchip Technology05821SMJ/TR13-ND1,02090 €Similar
5821SMJE3/TR13Microchip Technology05821SMJE3/TR13-ND0,45810 €Similar
LSM535JE3/TR13Microchip Technology0LSM535JE3/TR13-ND0,51045 €Similar
PMEG3030EP,115Nexperia USA Inc.13.0471727-5324-1-ND0,62000 €Similar
SS33onsemi5.798SS33FSCT-ND0,94000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,27622 €8.286,60 €
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €