SK32-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,03375 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47712 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14052 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 2.682
Unit Price: 1,09000 €
Datasheet
Diode 20 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount SMC
DO-214AB, SMC

SK32-7

DigiKey Part Number
SK32DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK32-7
Description
DIODE SCHOTTKY 20V 3A SMC
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SK32-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,27970 €8.391,00 €
Unit Price without VAT:0,27970 €
Unit Price with VAT:0,33284 €