Direct
Direct
Direct

SHPCIE100 | |
|---|---|
DigiKey Part Number | SHPCIE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHPCIE100 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 647H10003I3T | CTS-Frequency Controls | 0 | 647H10003I3T-ND | 2,24879 € | Direct |
| BX-100.000MBE-T | TXC CORPORATION | 4.579 | 887-1963-1-ND | 5,35000 € | Direct |
| SIT9102AI-483N33E100.00000X | SiTime | 0 | SIT9102AI-483N33E100.00000X-ND | 5,51288 € | Direct |




