Similar
Similar
Similar
Similar
Similar

SF30GG-T | |
|---|---|
DigiKey Part Number | SF30GG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF30GG-T |
Description | DIODE STANDARD 400V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SF30GG-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5404-E3/54 | Vishay General Semiconductor - Diodes Division | 5 | 1N5404-E3/54GICT-ND | 1,27000 € | Similar |
| 1N5404-G | Comchip Technology | 232.989 | 641-1315-1-ND | 0,51000 € | Similar |
| 1N5404G | onsemi | 11.625 | 1N5404GOS-ND | 0,46000 € | Similar |
| 1N5404RLG | onsemi | 23.705 | 1N5404RLGOSCT-ND | 0,48000 € | Similar |
| 1N5418 | Microchip Technology | 3 | 1N5418-ND | 5,69000 € | Similar |





