
SF2GDF-13 | |
|---|---|
DigiKey Part Number | SF2GDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2GDF-13 |
Description | DIODE STANDARD 400V 2A DFLAT |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount D-Flat |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D-Flat |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12971 € | 1.297,10 € |
| Unit Price without VAT: | 0,12971 € |
|---|---|
| Unit Price with VAT: | 0,15435 € |

