
SF1GDF-13 | |
|---|---|
DigiKey Part Number | SF1GDF-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1GDF-13 |
Description | DIODE STANDARD 400V 1A DFLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07951 € | 795,10 € |
| 20.000 | 0,07320 € | 1.464,00 € |
| 30.000 | 0,06999 € | 2.099,70 € |
| 50.000 | 0,06639 € | 3.319,50 € |
| 70.000 | 0,06627 € | 4.638,90 € |
| Unit Price without VAT: | 0,07951 € |
|---|---|
| Unit Price with VAT: | 0,09462 € |

