Similar
Similar
Similar

SF164 | |
|---|---|
DigiKey Part Number | SF164DI-ND |
Manufacturer | |
Manufacturer Product Number | SF164 |
Description | DIODE ARRAY GP 200V 16A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SF164 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR20A200CT | Diodes Incorporated | 0 | SBR20A200CTDI-ND | 1,95000 € | Similar |
| FEP16DT-E3/45 | Vishay General Semiconductor - Diodes Division | 787 | FEP16DT-E3/45GI-ND | 2,07000 € | Similar |
| SDUR1620CT | SMC Diode Solutions | 0 | SDUR1620CTSMC-ND | 0,30980 € | Similar |




