Diode 100 V 5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT5H100SB-13

DigiKey Part Number
31-SDT5H100SB-13TR-ND - Tape & Reel (TR)
31-SDT5H100SB-13CT-ND - Cut Tape (CT)
31-SDT5H100SB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT5H100SB-13
Description
DIODE SCHOTTKY 100V 5A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,49600 €4,96 €
1000,32170 €32,17 €
5000,24650 €123,25 €
1.0000,22227 €222,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19147 €574,41 €
6.0000,17595 €1.055,70 €
9.0000,16804 €1.512,36 €
15.0000,15916 €2.387,40 €
21.0000,15390 €3.231,90 €
30.0000,14879 €4.463,70 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €