
SDT5100LP5-7 | |
|---|---|
DigiKey Part Number | 31-SDT5100LP5-7TR-ND - Tape & Reel (TR) 31-SDT5100LP5-7CT-ND - Cut Tape (CT) 31-SDT5100LP5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5100LP5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,19082 € | 95,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16129 € | 241,93 € |
| 3.000 | 0,14641 € | 439,23 € |
| 4.500 | 0,13882 € | 624,69 € |
| 7.500 | 0,13028 € | 977,10 € |
| 10.500 | 0,12523 € | 1.314,92 € |
| 15.000 | 0,12032 € | 1.804,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

