
SDT5100LP5-13 | |
|---|---|
DigiKey Part Number | 31-SDT5100LP5-13TR-ND - Tape & Reel (TR) 31-SDT5100LP5-13CT-ND - Cut Tape (CT) 31-SDT5100LP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5100LP5-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,18846 € | 94,23 € |
| 1.000 | 0,16914 € | 169,14 € |
| 2.000 | 0,15288 € | 305,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13526 € | 676,30 € |
| 10.000 | 0,12437 € | 1.243,70 € |
| 15.000 | 0,11882 € | 1.782,30 € |
| 25.000 | 0,11259 € | 2.814,75 € |
| 35.000 | 0,10889 € | 3.811,15 € |
| 50.000 | 0,10531 € | 5.265,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


