
SDT5100D1-13 | |
|---|---|
DigiKey Part Number | 31-SDT5100D1-13TR-ND - Tape & Reel (TR) 31-SDT5100D1-13CT-ND - Cut Tape (CT) 31-SDT5100D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5100D1-13 |
Description | DIODE SCHOTTKY 100V 5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SDT5100D1-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68700 € | 6,87 € |
| 100 | 0,45150 € | 45,15 € |
| 500 | 0,35050 € | 175,25 € |
| 1.000 | 0,31798 € | 317,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28278 € | 706,95 € |
| 5.000 | 0,26101 € | 1.305,05 € |
| 7.500 | 0,24993 € | 1.874,48 € |
| 12.500 | 0,23747 € | 2.968,38 € |
| 17.500 | 0,23010 € | 4.026,75 € |
| 25.000 | 0,22293 € | 5.573,25 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


