
SDT4U40CP3-7B | |
|---|---|
DigiKey Part Number | 31-SDT4U40CP3-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT4U40CP3-7B |
Description | DIODE SCHOTTKY 40V 4A X3DSN16082 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount X3-DSN1608-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 285pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package X3-DSN1608-2 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09816 € | 981,60 € |
| Unit Price without VAT: | 0,09816 € |
|---|---|
| Unit Price with VAT: | 0,11681 € |

