SDT40A100CTE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 1.000
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: 3,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 210
Unit Price: 2,40000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT40A100CTE

DigiKey Part Number
SDT40A100CTEDI-ND
Manufacturer
Manufacturer Product Number
SDT40A100CTE
Description
DIODE ARR SCHOTT 100V 20A TO-262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
720 mV @ 20 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-262
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43CTQ100-1SMC Diode Solutions1.0001655-43CTQ100-1-ND1,33000 €Similar
STPS20H100CRSTMicroelectronics635497-12634-5-ND3,41000 €Similar
STPS41H100CRSTMicroelectronics210497-12670-5-ND2,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes