
SDT3U40P1-7 | |
|---|---|
DigiKey Part Number | 31-SDT3U40P1-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT3U40P1-7 |
Description | DIODE SCHOTTK 40V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 320pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04927 € | 147,81 € |
| 6.000 | 0,04429 € | 265,74 € |
| 9.000 | 0,04174 € | 375,66 € |
| 15.000 | 0,03888 € | 583,20 € |
| 21.000 | 0,03719 € | 780,99 € |
| 30.000 | 0,03554 € | 1.066,20 € |
| 75.000 | 0,03193 € | 2.394,75 € |
| 150.000 | 0,02969 € | 4.453,50 € |
| Unit Price without VAT: | 0,04927 € |
|---|---|
| Unit Price with VAT: | 0,05863 € |

