
SDT30120CTFP | |
|---|---|
DigiKey Part Number | SDT30120CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT30120CTFP |
Description | DIODE ARR SCHOTTKY 120V ITO220AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 15 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 120 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,48520 € | 48,52 € |
| 500 | 0,37778 € | 188,89 € |
| 1.000 | 0,34318 € | 343,18 € |
| 2.000 | 0,31408 € | 628,16 € |
| 5.000 | 0,28258 € | 1.412,90 € |
| 10.000 | 0,26312 € | 2.631,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

