
SDT2L40CP3-7B | |
|---|---|
DigiKey Part Number | 31-SDT2L40CP3-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT2L40CP3-7B |
Description | DIODE SCHOTTKY 40V 2A X3DSN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount X3-DSN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 285pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DSN1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09255 € | 925,50 € |
| 20.000 | 0,08720 € | 1.744,00 € |
| Unit Price without VAT: | 0,09255 € |
|---|---|
| Unit Price with VAT: | 0,11013 € |




