
SDT20B100CT | |
|---|---|
DigiKey Part Number | SDT20B100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT20B100CT |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,48280 € | 48,28 € |
| 500 | 0,37566 € | 187,83 € |
| 1.000 | 0,34116 € | 341,16 € |
| 2.000 | 0,31212 € | 624,24 € |
| 5.000 | 0,28070 € | 1.403,50 € |
| 10.000 | 0,26129 € | 2.612,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

