Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDT15H50P5-13D | |
|---|---|
DigiKey Part Number | 31-SDT15H50P5-13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT15H50P5-13D |
Description | DIODE SCHOTTKY 50V 15A POWERDI 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19418 € | 970,90 € |
| 10.000 | 0,17995 € | 1.799,50 € |
| 15.000 | 0,17393 € | 2.608,95 € |
| Unit Price without VAT: | 0,19418 € |
|---|---|
| Unit Price with VAT: | 0,23107 € |


