
SDT140P3-7 | |
|---|---|
DigiKey Part Number | 31-SDT140P3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT140P3-7 |
Description | SCHOTTKY RECTIFIER PDI323 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 66pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PowerDI™ 323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05553 € | 166,59 € |
| 6.000 | 0,05000 € | 300,00 € |
| 9.000 | 0,04718 € | 424,62 € |
| 15.000 | 0,04401 € | 660,15 € |
| 21.000 | 0,04213 € | 884,73 € |
| 30.000 | 0,04110 € | 1.233,00 € |
| Unit Price without VAT: | 0,05553 € |
|---|---|
| Unit Price with VAT: | 0,06608 € |

