
SDR10C03LP3-7B | |
|---|---|
DigiKey Part Number | 31-SDR10C03LP3-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR10C03LP3-7B |
Description | DIODE SCHOTT 3V 100MA X3DFN06032 |
Customer Reference | |
Detailed Description | Diode 3 V 100mA Surface Mount X3-DFN0603-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.2 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Capacitance @ Vr, F | 0.4pF @ 200mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |

