Diode 40 V 30mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMP0340LT-7-F

DigiKey Part Number
SDMP0340LT-FDITR-ND - Tape & Reel (TR)
SDMP0340LT-FDICT-ND - Cut Tape (CT)
SDMP0340LT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDMP0340LT-7-F
Description
DIODE SCHOTTKY 40V 30MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.419
Factory Stock: 102.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25700 €2,57 €
1000,16270 €16,27 €
5000,12160 €60,80 €
1.0000,10833 €108,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09144 €274,32 €
6.0000,08292 €497,52 €
9.0000,07858 €707,22 €
15.0000,07370 €1.105,50 €
21.0000,07081 €1.487,01 €
30.0000,06800 €2.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €