
SDMP0340LAT-7-F | |
|---|---|
DigiKey Part Number | SDMP0340LAT-FDITR-ND - Tape & Reel (TR) SDMP0340LAT-FDICT-ND - Cut Tape (CT) SDMP0340LAT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMP0340LAT-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | SDMP0340LAT-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13780 € | 13,78 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09104 € | 91,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07649 € | 229,47 € |
| 6.000 | 0,06915 € | 414,90 € |
| 9.000 | 0,06540 € | 588,60 € |
| 15.000 | 0,06119 € | 917,85 € |
| 21.000 | 0,05870 € | 1.232,70 € |
| 30.000 | 0,05628 € | 1.688,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

