
SDMG0340L-7-F | |
|---|---|
DigiKey Part Number | SDMG0340L-FDITR-ND - Tape & Reel (TR) SDMG0340L-FDICT-ND - Cut Tape (CT) SDMG0340L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMG0340L-7-F |
Description | DIODE SCHOTTKY 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB20,115 | Nexperia USA Inc. | 6.767 | 1727-4777-1-ND | 0,28000 € | Similar |
| 1SS322(TE85L,F) | Toshiba Semiconductor and Storage | 1.428 | 1SS322(TE85LF)CT-ND | 0,23000 € | Similar |
| BAS40W,115 | Nexperia USA Inc. | 2.227 | 1727-BAS40W,115CT-ND | 0,23000 € | Similar |
| BAT854W,115 | Nexperia USA Inc. | 35.861 | 1727-6178-1-ND | 0,25000 € | Similar |
| RB450FT106 | Rohm Semiconductor | 13 | RB450FT106CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,10394 € | 51,97 € |
| 1.000 | 0,09239 € | 92,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07768 € | 233,04 € |
| 6.000 | 0,07026 € | 421,56 € |
| 9.000 | 0,06647 € | 598,23 € |
| 15.000 | 0,06222 € | 933,30 € |
| 21.000 | 0,05970 € | 1.253,70 € |
| 30.000 | 0,05725 € | 1.717,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


