
SDM2U30CSP-7 | |
|---|---|
DigiKey Part Number | SDM2U30CSP-7DITR-ND - Tape & Reel (TR) SDM2U30CSP-7DICT-ND - Cut Tape (CT) SDM2U30CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM2U30CSP-7 |
Description | DIODE SCHOTTKY 30V 2A X3WLB16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount X3-WLB1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | SDM2U30CSP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1608-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| 2.000 | 0,10671 € | 213,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09362 € | 468,10 € |
| 10.000 | 0,08553 € | 855,30 € |
| 15.000 | 0,08140 € | 1.221,00 € |
| 25.000 | 0,07677 € | 1.919,25 € |
| 35.000 | 0,07402 € | 2.590,70 € |
| 50.000 | 0,07135 € | 3.567,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









