Similar

SDM2L40P1-7 | |
|---|---|
DigiKey Part Number | SDM2L40P1-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDM2L40P1-7 |
Description | DIODE SCHOTTK 40V 2A POWERDI 123 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 63pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | - |


