
SDM20U30LPQ-7 | |
|---|---|
DigiKey Part Number | 31-SDM20U30LPQ-7TR-ND - Tape & Reel (TR) 31-SDM20U30LPQ-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDM20U30LPQ-7 |
Description | DIODE SCHOT 30V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 575 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08683 € | 260,49 € |
| 6.000 | 0,07869 € | 472,14 € |
| 9.000 | 0,07454 € | 670,86 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 21.000 | 0,06711 € | 1.409,31 € |
| 30.000 | 0,06442 € | 1.932,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

