SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

SDM1U100S1F-7

DigiKey Part Number
31-SDM1U100S1F-7TR-ND - Tape & Reel (TR)
31-SDM1U100S1F-7CT-ND - Cut Tape (CT)
31-SDM1U100S1F-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM1U100S1F-7
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11700 €1,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09683 €290,49 €
6.0000,08551 €513,06 €
9.0000,07442 €669,78 €
15.0000,07404 €1.110,60 €
21.0000,07381 €1.550,01 €
30.0000,07359 €2.207,70 €
75.0000,07093 €5.319,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €