Diode 40 V 1A Surface Mount X3-WLB1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM1A40CSP-7

DigiKey Part Number
31-SDM1A40CSP-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDM1A40CSP-7
Description
DIODE SCHOTTKY 40V 1A X3WLB10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount X3-WLB1006-2
Datasheet
 Datasheet
EDA/CAD Models
SDM1A40CSP-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 40 V
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB1006-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08212 €410,60 €
10.0000,07482 €748,20 €
15.0000,07111 €1.066,65 €
25.0000,06693 €1.673,25 €
35.0000,06446 €2.256,10 €
50.0000,06205 €3.102,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08212 €
Unit Price with VAT:0,09772 €