
SDM1100LP-7 | |
|---|---|
DigiKey Part Number | SDM1100LP-7DITR-ND - Tape & Reel (TR) SDM1100LP-7DICT-ND - Cut Tape (CT) SDM1100LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1100LP-7 |
Description | DIODE SCHOTTKY 100V 1A UDFN20202 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount U-DFN2020-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 350 µA @ 100 V |
Mfr | Capacitance @ Vr, F 40pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package U-DFN2020-2 |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,12882 € | 64,41 € |
| 1.000 | 0,11488 € | 114,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09716 € | 291,48 € |
| 6.000 | 0,08822 € | 529,32 € |
| 9.000 | 0,08367 € | 753,03 € |
| 15.000 | 0,07854 € | 1.178,10 € |
| 21.000 | 0,07551 € | 1.585,71 € |
| 30.000 | 0,07256 € | 2.176,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |










