
SDM02M30CLP3-7B | |
|---|---|
DigiKey Part Number | 31-SDM02M30CLP3-7BTR-ND - Tape & Reel (TR) 31-SDM02M30CLP3-7BCT-ND - Cut Tape (CT) 31-SDM02M30CLP3-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM02M30CLP3-7B |
Description | DIODE SCHOT 30V 200MA X2DFN10063 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM02M30CLP3-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 3.3pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08100 € | 8,10 € |
| 500 | 0,05932 € | 29,66 € |
| 1.000 | 0,05228 € | 52,28 € |
| 2.000 | 0,04634 € | 92,68 € |
| 5.000 | 0,03989 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03589 € | 358,90 € |
| 20.000 | 0,03252 € | 650,40 € |
| 30.000 | 0,03081 € | 924,30 € |
| 50.000 | 0,02888 € | 1.444,00 € |
| 70.000 | 0,02773 € | 1.941,10 € |
| 100.000 | 0,02662 € | 2.662,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



