
SDA004V-7 | |
|---|---|
DigiKey Part Number | 31-SDA004V-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDA004V-7 |
Description | TVS DIODE 70VWM 16VC SOT363 |
Customer Reference | |
Detailed Description | 16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB 1.1, USB 2.0 |
Part Status Obsolete | Capacitance @ Frequency 3.3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 80V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V |

