
SD840-B | |
|---|---|
DigiKey Part Number | SD840-B-ND |
Manufacturer | |
Manufacturer Product Number | SD840-B |
Description | DIODE SCHOTTKY 40V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 8A Through Hole DO-201AD |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 550pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 8 A |

