SD830-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 105
Unit Price: 0,90000 €
Datasheet
Diode 30 V 8A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD830-B

DigiKey Part Number
SD830-B-ND
Manufacturer
Manufacturer Product Number
SD830-B
Description
DIODE SCHOTTKY 30V 8A DO201AD
Customer Reference
Detailed Description
Diode 30 V 8A Through Hole DO-201AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types