


SD24Q-7 | |
|---|---|
DigiKey Part Number | 31-SD24Q-7TR-ND - Tape & Reel (TR) 31-SD24Q-7CT-ND - Cut Tape (CT) 31-SD24Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24Q-7 |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 58pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08680 € | 8,68 € |
| 500 | 0,06370 € | 31,85 € |
| 1.000 | 0,05620 € | 56,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04664 € | 139,92 € |
| 6.000 | 0,04182 € | 250,92 € |
| 9.000 | 0,03935 € | 354,15 € |
| 15.000 | 0,03659 € | 548,85 € |
| 21.000 | 0,03494 € | 733,74 € |
| 30.000 | 0,03335 € | 1.000,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








