
SD1A220G | |
|---|---|
DigiKey Part Number | 31-SD1A220GTR-ND - Tape & Reel (TR) 31-SD1A220GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD1A220G |
Description | THYRISTOR DO-15 T&R 4K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 210 ~ 230V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 210 ~ 230V | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12970 € | 12,97 € |
| 500 | 0,09642 € | 48,21 € |
| 1.000 | 0,08563 € | 85,63 € |
| 2.000 | 0,07654 € | 153,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06888 € | 275,52 € |
| 8.000 | 0,06243 € | 499,44 € |
| 12.000 | 0,05915 € | 709,80 € |
| 20.000 | 0,05545 € | 1.109,00 € |
| 28.000 | 0,05326 € | 1.491,28 € |
| 40.000 | 0,05113 € | 2.045,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

