Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D7LV-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LV-7 |
Description | MOSFET 2P-CH 30V 0.62A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 620mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 19pF @ 15V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 620mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 900mOhm @ 420mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP31D7LV-13 | Diodes Incorporated | 0 | 31-DMP31D7LV-13TR-ND | 0,03346 € | Parametric Equivalent |
| DMP31D7LVQ-13 | Diodes Incorporated | 14.830 | 31-DMP31D7LVQ-13CT-ND | 0,35000 € | Parametric Equivalent |
| DMP31D7LVQ-7 | Diodes Incorporated | 185 | 31-DMP31D7LVQ-7CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04035 € | 121,05 € |
| 6.000 | 0,03614 € | 216,84 € |
| 9.000 | 0,03398 € | 305,82 € |
| 15.000 | 0,03156 € | 473,40 € |
| 21.000 | 0,03013 € | 632,73 € |
| 30.000 | 0,02874 € | 862,20 € |
| Unit Price without VAT: | 0,04035 € |
|---|---|
| Unit Price with VAT: | 0,04802 € |


