
SD103BW-13 | |
|---|---|
DigiKey Part Number | SD103-BWDITR-ND - Tape & Reel (TR) SD103-BWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103BW-13 |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BW-13 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43W-G3-08 | Vishay General Semiconductor - Diodes Division | 6.462 | 112-BAT43W-G3-08CT-ND | 0,42000 € | Similar |
| BAT48ZFILM | STMicroelectronics | 11 | 497-5712-1-ND | 0,28000 € | Similar |
| MBR0530T1G | onsemi | 0 | MBR0530T1GOSCT-ND | 0,26000 € | Similar |
| MBR0530T3G | onsemi | 17.799 | MBR0530T3GOSCT-ND | 0,25000 € | Similar |
| NRVB0530T1G | onsemi | 235 | NRVB0530T1GOSCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11701 € | 1.170,10 € |
| 20.000 | 0,11155 € | 2.231,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





