Direct

SD103B | |
|---|---|
DigiKey Part Number | SD103BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103B |
Description | DIODE SCHOTTKY 30V 350MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | SD103B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10870 € | 1.087,00 € |
| 20.000 | 0,10220 € | 2.044,00 € |
| Unit Price without VAT: | 0,10870 € |
|---|---|
| Unit Price with VAT: | 0,12935 € |




