SD103AWSQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,16194 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10.687
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.493
Unit Price: 0,25000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 12.175
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.587
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 91.667
Unit Price: 0,15000 €
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD103AWSQ-7-F

DigiKey Part Number
31-SD103AWSQ-7-FTR-ND - Tape & Reel (TR)
31-SD103AWSQ-7-FCT-ND - Cut Tape (CT)
31-SD103AWSQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AWSQ-7-F
Description
DIODE SCHOTTKY 40V 350MA SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
35pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15700 €1,57 €
1000,11210 €11,21 €
5000,08304 €41,52 €
1.0000,07362 €73,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06926 €207,78 €
6.0000,04837 €290,22 €
9.0000,04653 €418,77 €
15.0000,04627 €694,05 €
21.0000,04555 €956,55 €
30.0000,04361 €1.308,30 €
75.0000,04249 €3.186,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €