SD103ATW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 28.268
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.899
Unit Price: 0,41000 €
Datasheet
Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103ATW-7

DigiKey Part Number
SD103ATWDITR-ND - Tape & Reel (TR)
SD103ATWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD103ATW-7
Description
DIODE ARR SCHOT 40V 175MA SOT363
Customer Reference
Detailed Description
Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
175mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,17212 €5.163,60 €
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €