


SD101CWS-7-F | |
|---|---|
DigiKey Part Number | SD101CWS-FDITR-ND - Tape & Reel (TR) SD101CWS-FDICT-ND - Cut Tape (CT) SD101CWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWS-7-F |
Description | DIODE SCHOTTKY 40V 15MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101CWS-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101CWS-E3-08 | Vishay General Semiconductor - Diodes Division | 19.543 | 112-SD101CWS-E3-08CT-ND | 1,33000 € | Direct |
| 1PS76SB40,115 | Nexperia USA Inc. | 7.831 | 1727-4779-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14440 € | 14,44 € |
| 500 | 0,10754 € | 53,77 € |
| 1.000 | 0,09562 € | 95,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08045 € | 241,35 € |
| 6.000 | 0,07280 € | 436,80 € |
| 9.000 | 0,06890 € | 620,10 € |
| 15.000 | 0,06451 € | 967,65 € |
| 21.000 | 0,06191 € | 1.300,11 € |
| 30.000 | 0,05939 € | 1.781,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


