Direct
Similar
Similar



SD101BWS-7 | |
|---|---|
DigiKey Part Number | SD101BWSDITR-ND - Tape & Reel (TR) SD101BWSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD101BWS-7 |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWS-7 Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101BWS-7-F | Diodes Incorporated | 0 | SD101BWS-FDICT-ND | 0,37000 € | Direct |
| BAS70JFILM | STMicroelectronics | 520 | 497-6652-1-ND | 0,22000 € | Similar |
| NSVRB751V40T1G | onsemi | 0 | NSVRB751V40T1GOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,13280 € | 3.984,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




