Diode 60 V 15mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15mA Surface Mount SOD-323
SOD-323

SD101AWS-7

DigiKey Part Number
SD101AWSDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD101AWS-7
Description
DIODE SCHOTTKY 60V 15MA SOD323
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101AWS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Alternate Purchasing Options

12.000In Stock
Chip Outpost