
SBRT6U20LP-7 | |
|---|---|
DigiKey Part Number | SBRT6U20LP-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT6U20LP-7 |
Description | DIODE SBR 20V 6A U-DFN3030-8 |
Customer Reference | |
Detailed Description | Diode 20 V 6A Surface Mount U-DFN3030-8 |
Category | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package U-DFN3030-8 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

