
SBRT20U60SP5-13 | |
|---|---|
DigiKey Part Number | 31-SBRT20U60SP5-13TR-ND - Tape & Reel (TR) 31-SBRT20U60SP5-13CT-ND - Cut Tape (CT) 31-SBRT20U60SP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT20U60SP5-13 |
Description | DIODE SBR 60V 20A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,39830 € | 199,15 € |
| 1.000 | 0,36256 € | 362,56 € |
| 2.000 | 0,34226 € | 684,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31638 € | 1.581,90 € |
| 10.000 | 0,30359 € | 3.035,90 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











