


SBRT10U60D1Q-13 | |
---|---|
DigiKey Part Number | 31-SBRT10U60D1Q-13TR-ND - Tape & Reel (TR) 31-SBRT10U60D1Q-13CT-ND - Cut Tape (CT) 31-SBRT10U60D1Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT10U60D1Q-13 |
Description | DIODE SBR 60V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,62600 € | 6,26 € |
100 | 0,52250 € | 52,25 € |
500 | 0,40916 € | 204,58 € |
1.000 | 0,37266 € | 372,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,31536 € | 788,40 € |
5.000 | 0,28951 € | 1.447,55 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |