PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT10U50SP5-13

DigiKey Part Number
SBRT10U50SP5-13DITR-ND - Tape & Reel (TR)
SBRT10U50SP5-13DICT-ND - Cut Tape (CT)
SBRT10U50SP5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT10U50SP5-13
Description
DIODE SBR 50V 10A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
SBRT10U50SP5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.799
Factory Stock: 65.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,49100 €4,91 €
1000,39890 €39,89 €
5000,30896 €154,48 €
1.0000,27149 €271,49 €
2.0000,25560 €511,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23087 €1.154,35 €
10.0000,22154 €2.215,40 €
15.0000,20405 €3.060,75 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €