PDS1045Q-13D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR8A60P5-13

DigiKey Part Number
SBR8A60P5-13DITR-ND - Tape & Reel (TR)
SBR8A60P5-13DICT-ND - Cut Tape (CT)
SBR8A60P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR8A60P5-13
Description
DIODE SBR 60V 8A POWERDI5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.698
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,62400 €6,24 €
1000,51470 €51,47 €
5000,40266 €201,33 €
1.0000,36660 €366,60 €
2.0000,34689 €693,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32407 €1.620,35 €
10.0000,30769 €3.076,90 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €