Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR40100CTFP

DigiKey Part Number
SBR40100CTFPDI-ND
Manufacturer
Manufacturer Product Number
SBR40100CTFP
Description
DIODE ARR SBR 100V 20A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 20 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Super Barrier
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Factory Stock: 12.500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,35000 €2,35 €
501,15580 €57,79 €
1001,03930 €103,93 €
5000,83466 €417,33 €
1.0000,76891 €768,91 €
2.0000,71363 €1.427,26 €
5.0000,65384 €3.269,20 €
10.0000,62861 €6.286,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €