
SBR3U30P1-7 | |
|---|---|
DigiKey Part Number | SBR3U30P1DITR-ND - Tape & Reel (TR) SBR3U30P1DICT-ND - Cut Tape (CT) SBR3U30P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3U30P1-7 |
Description | DIODE SBR 30V 3A POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR3U30P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,22510 € | 22,51 € |
| 500 | 0,17064 € | 85,32 € |
| 1.000 | 0,14433 € | 144,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11689 € | 350,67 € |
| 6.000 | 0,11142 € | 668,52 € |
| 9.000 | 0,11026 € | 992,34 € |
| 15.000 | 0,10608 € | 1.591,20 € |
| 21.000 | 0,09669 € | 2.030,49 € |
| 75.000 | 0,09641 € | 7.230,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











